STEVAL-CCA023V1 in Bulk by STMicroelectronics | Puissance et analogiques | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STEVAL-CCA023V1

Demo Board for Low Noise Microphone Preamplifier with 2V Bias based on the TS472

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2048
Product Specification Section
STMicroelectronics STEVAL-CCA023V1 - Caractéristiques techniques
Attributes Table
Application Type: Audio Applications
Core Supported: TS472
Fonctionnalités et applications

The STEVAL-CCA023V1 demonstration board is designed as an evaluation platform for the TS47 low noise microphone preamplifier with 2.0 V bias and active low standby mode.

The board supports customization of the testing conditions, allowing the gain of the TS472 device to be adjusted, or an electret microphone to be biased either externally or using the TS472 builtin 2.0 V bias voltage.

Features:

  • Low noise: 10 nV / v Hz typ. equivalent input noise @ F=1 kHz
  • Fully differential input/output
  • 2.2 V to 5.5 V single supply operation
  • Low power consumption @20 dB: 1.8 mA
  • Fast start up time @ 0dB: 5 ms typ.
  • Low distortion: 0.1% typ.
  • 40 kHz bandwidth @ -3 dB and adjustable gain
  • Active low standby mode function (1 µA max)
  • Low noise 2.0 V microphone bias output
  • Available in flip-chip ECOPACK® package and QFN24 4x4 mm
  • ESD protection (2 kV)
  • RoHS compliant

To learn more about the TS472X product family, Click Here

Voir plus...
Pricing Section
Stock global :
1
États-Unis:
1
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
35,00 $
USD
Quantité
Prix unitaire
1
$35.00
4
$34.56
15
$34.14
40
$33.84
100+
$33.34
Product Variant Information section