Manufacturer Part #
1043P
Single Cell Through Hole Battery Holder for 18650
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 1043P - Technical Attributes
Attributes Table
| Dimension: | H 14.86mm x L 77.05mm x W 20.65mm |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.19
200
$2.17
300
$2.15
400+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole