text.skipToContent text.skipToNavigation

Manufacturer Part #

1D8UM

UM Series 8 A Single Pole D-Trip Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 1D8UM - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 8A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
249
Factory Lead Time:
10 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$227.04
USD
Quantity
Unit Price
12
$18.92
24
$18.77
36
$18.68
48+
$18.56
Product Variant Information section