text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.2509

SPT Series Time Lag 250 V 3.15 A Ø 5 x 20 mm Non Resettable Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0001.2509 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 3.15A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
40
$0.65
200
$0.63
500
$0.62
1,250
$0.605
3,000+
$0.58
Product Variant Information section