text.skipToContent text.skipToNavigation

Manufacturer Part #

0219001.MXABP

219XA Series Time Lag 250 V 1 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0219001.MXABP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 1A
Resistance: 1165Ω
Interrupting Rating: 150A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 19.2A
Dimension: L  20mm x D  5.2mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$147.00
USD
Quantity
Unit Price
200
$0.151
800
$0.147
3,000
$0.144
8,000
$0.141
20,000+
$0.137
Product Variant Information section