Référence fabricant
044102.5WR
FUSE 32V High I2T 0603 2.5A
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Littelfuse 044102.5WR - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Subject: Thin Film 440 (1.75A and above) and 441 series.Based on the above reference, Littelfuse will be implementing an alternative construction of the following existing Thin Film Fuse series;- 440 series :1.75A to 8A inclusive- 441 series :2A to 6A inclusiveRelative to electrical specifications, the nominal resistance of all the part numbers are similar. The nominal i2t performance for the revised version, however, is typically similar or higher in most cases which translates to a more robust fuse. There will be no changes to the part number. It will be a running change within production.The effective date of this change is 15th March 2023. We would be doing a running change in production on 15th March 2023
Statut du produit:
Littelfuse 044102.5WR - Caractéristiques techniques
| Voltage Rating: | 32V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 2.5A |
| Operating Temp Range: | -55°C to +150°C |
| Typical Melting I2t (A2sec): | 0.552 |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Méthode de montage :
Surface Mount