Manufacturer Part #
045203.5MRL
452 Series Slo-Blo 125 V 3.5 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2201 | ||||||||||
Product Specification Section
Littelfuse 045203.5MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 045203.5MRL - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 3.5A |
| Resistance: | 0.0224Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 26.53A |
| Dimension: | L 6.1mm x W 2.69mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
818
Germany:
818
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.53
10
$1.39
40
$1.31
150
$1.23
500+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount