Manufacturer Part #
0473002.MRT1L
473 Series Slo-Blo 125 V 2 A Ø 3.43 x 7.11 mm Axial Lead PICO® II Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Littelfuse 0473002.MRT1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 0473002.MRT1L - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 2A |
| Resistance: | 0.072Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 7.6A |
| Dimension: | L 7.11mm x D 3.43mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
Germany:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.675
2,000
$0.665
3,000
$0.66
5,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole