text.skipToContent text.skipToNavigation

Manufacturer Part #

0473002.MRT1L

473 Series Slo-Blo 125 V 2 A Ø 3.43 x 7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2439
Product Specification Section
Littelfuse 0473002.MRT1L - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Slo-Blo
Current Rating: 2A
Resistance: 0.072Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 7.6A
Dimension: L  7.11mm x D  3.43mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
Germany:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$675.00
USD
Quantity
Unit Price
1,000
$0.675
2,000
$0.665
3,000
$0.66
5,000+
$0.645