text.skipToContent text.skipToNavigation

Manufacturer Part #

0LGR004.V

FUSE CARTRIDGE 4A 300VAC IN-LINE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0LGR004.V - Technical Attributes
Attributes Table
Rated Voltage (VAC): 300VAC
Response Characteristic: Fast-Acting
Current Rating: 4A
Interrupting Rating: 10000A
Dimension: L  46.23mm x D  15.49mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
5
Total
$37.50
USD
Quantity
Unit Price
10
$3.75
25
$3.71
125
$3.63
250
$3.60
750+
$3.52
Product Variant Information section