text.skipToContent text.skipToNavigation

Manufacturer Part #

3404.2405.11

UMZ 250 Series 250 VAC 250 VDC 80 mA Surface Mount Time-Lag Fuse with Clip

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code:
Product Specification Section
SCHURTER 3404.2405.11 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 0.08A
Interrupting Rating: 200A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 0.022
Dimension: L  11.3mm x W  4.2mm
Storage Temperature Range: 0°C to 60°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$76.00
USD
Quantity
Unit Price
100
$0.76
300
$0.745
1,000
$0.725
2,000
$0.715
4,000+
$0.695