text.skipToContent text.skipToNavigation

Manufacturer Part #

35621000029

356 Series Slo-Blo 440 V 10 A Ø6.3 x 32 mm Lead-Free 3AB Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 35621000029 - Technical Attributes
Attributes Table
Voltage Rating: 440V
Rated Voltage (VAC): 440VAC
Response Characteristic: Slo-Blo
Current Rating: 10A
Resistance: 0.0076Ω
Interrupting Rating: 1000A
Operating Temp Range: -25°C to +70°C
Typical Melting I2t (A2sec): 510A
Dimension: L  32mm x D  6.3mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
100
$1.29
300
$1.28
500
$1.27
1,500
$1.25
2,500+
$1.24
Product Variant Information section