Manufacturer Part #
39616300440
396 Series Time Lag 125 V 6.3 A 8.5 x 8 mm TE5® Radial Lead Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1400 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Littelfuse 39616300440 - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 6.3A |
| Resistance: | 0.0087Ω |
| Interrupting Rating: | 100A |
| Operating Temp Range: | -40°C to +85°C |
| Color: | Brown |
| Typical Melting I2t (A2sec): | 144.87A |
| Dimension: | L 8.5mm x W 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
50
$0.38
150
$0.37
500
$0.36
1,500
$0.355
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1400 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole