text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S506-500-R

S506 Series Time Delay 250 VAC 0.50 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Eaton BK1-S506-500-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Delay
Current Rating: 0.5A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,000
Germany:
13,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$102.00
USD
Quantity
Unit Price
1,000
$0.102
3,000
$0.0997
5,000
$0.0985
20,000
$0.0953
30,000+
$0.0932
Product Variant Information section