Manufacturer Part #
CB61F2A-TR1
CB61F Series 125 VAC 125 VDC 2 A Surface Mount Fast Acting Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Eaton CB61F2A-TR1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
04/30/2024 Details and Download
DESCRIPTION OF CHANGE:The list of supported agency certifications for Eaton CB61F series has been revised to remove the PSE certification. The product label will be updated to remove the PSE marking as shown on the attached document.REASON FOR CHANGE:The PSE certification will no longer be maintained for this product.EXPECTED INFLUENCE ON QUALITY, RELIABILITY, AND PERFORMANCE:Brick fuse CB61F series has no change to the quality, reliability, and performance.
Part Status:
Active
Active
Eaton CB61F2A-TR1 - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 2A |
| Resistance: | 39mΩ |
| Interrupting Rating: | 100A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 0.85 |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.166
3,000
$0.163
5,000
$0.161
10,000
$0.16
20,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount