text.skipToContent text.skipToNavigation

Manufacturer Part #

CC12H2-5A-TR

CC12H Series Slow Blow 63 V 2.5 A 1206 Surface Mount High I2TChip™ Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Eaton CC12H2-5A-TR - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Slo-Blo
Current Rating: 2.5A
Operating Temp Range: -40°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
3,000
$0.50
6,000+
$0.49
Product Variant Information section