Manufacturer Part #
F1206B0R50FSTR
F1206B Series Fast Acting 63 V 0.5 A 1206 Surface Mount Thin-Film Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX F1206B0R50FSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX F1206B0R50FSTR - Technical Attributes
Attributes Table
| Voltage Rating: | 63V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 0.5A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount