Manufacturer Part #
KLKD.750H
KLKD Series Fast-Acting 600 V 0.75 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Clip | ||||||||||
| Date Code: | |||||||||||
Littelfuse KLKD.750H - Product Specification
Shipping Information:
ECCN:
PCN Information:
**Update to FPCN107852**Description:This formal Part Change Notification (PCN) is for the change from the current UL Listed or cULus certification mark to the enhanced UL mark on our 0SPF, KLKD, SPXC, SPXV and SPFJ fuse product labels for Suzhou and Mexico-manufactured products. Existing CSA marks which are found only on Mexico-made components will be maintained. China-made versions (CN suffix) do not have CSA. There are NO CHANGES in the fit, form, and function of the fuses.Update Summary:Attached is the revision of LFPCN_PG0191. This is to notify the team on the change from the ?UL listed? and ?cULus? marks to the ?Enhanced UL mark? on the label of the following fuse series: 0SPF, KLKD, SPXV, SPXC (added in this revision), SPFJ (added in this revision). Please take note that existing CSA marks will remain unchanged. This is a running change from July to December 2024.
With regards to the above reference, Littelfuse would like to inform you that we will be implementing a label change to KLKD Series fuses 100pack boxes. This label format change is to expedite the dispatch process. There is no change to fit, form or function of the actual product. Date of implementation is 16th December 2022
Part Status:
Littelfuse KLKD.750H - Technical Attributes
| Voltage Rating: | 600V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 0.75A |
| Dimension: | L 38.1mm x D 10.31mm |
| Mounting Method: | Clip |
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Clip