text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ2555NUTG

TVS ARRAY ETHERNET

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse AQ2555NUTG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 19V
Standoff Voltage: 2.5V
Capacitance: 2.5pF
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: ±30kV
Rated Power: 1000W
Leakage Current: 0.1µA
Peak Output Current: 45A
Storage Temperature Range: -55°C to +150°C
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section