text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA5V3LY

Automotive dual Transil™ array for ESD protection

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
STMicroelectronics ESDA5V3LY - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Breakdown Voltage-Max: 5.9V
Breakdown Voltage-Min: 5.3V
Standoff Voltage: 3V
Capacitance: 220pF
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: ±25kV
Rated Power: 300W
Leakage Current: 2µA
Peak Output Current: 25A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$286.80
USD
Quantity
Unit Price
3,000
$0.0956
6,000
$0.0941
12,000
$0.0925
15,000
$0.092
45,000+
$0.089
Product Variant Information section