text.skipToContent text.skipToNavigation

Manufacturer Part #

LC04-6.TBT

LC Series 20 V 15 pF Uni-Directional SMT Dual Low Capacitance TVS Array SOIC-16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Semtech LC04-6.TBT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 6.8V
Standoff Voltage: 6V
Capacitance: 15pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 15µA
Peak Output Current: 200A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

LC04-6: Dual Low Capacitance TVS Array for Telecom Linecard Applications

The LC04-6 has been specifically designed to protect sensitive components which are connected to high-speed telecommunications lines from over voltages caused by lightning, electrostatic discharge (ESD), cable discharge events (CDE), and electrical fast transients (EFT).

 

Pricing Section
Global Stock:
0
Germany:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,985.00
USD
Quantity
Unit Price
500+
$3.97
Product Variant Information section