text.skipToContent text.skipToNavigation

Manufacturer Part #

SC1333-01ETG

ESD Suppressors / TVS Diodes 3.3V 5A 30KV BI-DIR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SC1333-01ETG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 9V
Breakdown Voltage-Max: 3.5V
Breakdown Voltage-Min: 3.3V
Standoff Voltage: 3.3V
Capacitance: 8pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: 30kV
Leakage Current: 1nA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$807.00
USD
Quantity
Unit Price
10,000
$0.0807
20,000
$0.0794
30,000
$0.0787
40,000
$0.0782
50,000+
$0.0765
Product Variant Information section