text.skipToContent text.skipToNavigation

Manufacturer Part #

SP4065-08ATG

SP4065 Series Uni-Directional Surface Mount TVS Diode - MSOP-10

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP4065-08ATG - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 13.5V
Standoff Voltage: 3.3V
Capacitance: 5pF
Operating Temp Range: -40°C to +125°C
Peak Output Current: 20A
Storage Temperature Range: -55°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,440.00
USD
Quantity
Unit Price
4,000+
$0.61
Product Variant Information section