Manufacturer Part #
01550100Z
20 A 32 V Holder Type Wire Leads In Line Brass Tin Plated Fuseholder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | 2411 | ||||||||||
Product Specification Section
Littelfuse 01550100Z - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.90.85.85
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024
Details and Download
Part Status:
Active
Active
Littelfuse 01550100Z - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 20A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$1.57
300
$1.55
500
$1.54
1,000
$1.53
2,000+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk