Manufacturer Part #
03440024H
20 A 16 to 32 V 3 AG Bar Knob Panel Mount Blown-Fuse Indicating Fuseholder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 03440024H - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.90.85.85
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024
Details and Download
Part Status:
Active
Active
Littelfuse 03440024H - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Diameter: | 23.87mm |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Voltage: | 32V |
| Current Rating: | 20A |
| Termination Style: | Solder Lug |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 60.45mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$28.86
4
$28.49
15
$28.15
40
$27.90
100+
$27.48
Product Variant Information section
Available Packaging
Package Qty:
100 per Box