text.skipToContent text.skipToNavigation

Manufacturer Part #

03453HS3H

345 Series (3AG 0.250x1.250 inch) Right Angle Slotted Knob Shock Safe Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03453HS3H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 0A to 20A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$250.00
USD
Quantity
Unit Price
100
$2.50
300
$2.47
400
$2.46
1,000
$2.43
1,500+
$2.40
Product Variant Information section