Manufacturer Part #
BK/S506-5-R
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Eaton BK/S506-5-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK/S506-5-R - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Diameter: | 5.2mm |
| Contact Plating: | Nickel |
| Rated Voltage: | 250V |
| Current Rating: | 5A |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.0784
500
$0.0755
2,500
$0.0727
10,000
$0.0704
25,000+
$0.0672
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Fuse Block / Clip / Holder