text.skipToContent text.skipToNavigation

Manufacturer Part #

2RM1600L-8-T6/B

Gdt, 1.6Kv, 10Ka, 2 Terminal Smd, Product Range2R-8X6T6 Series, Dc Breakover Vo

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
YAGEO 2RM1600L-8-T6/B - Technical Attributes
Attributes Table
No of Pins: 2
Impulse Discharge Current: 10kA
Rated Voltage: 1.6kV
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
500
$0.435
1,500
$0.425
5,000
$0.415
7,500+
$0.41
Product Variant Information section