text.skipToContent text.skipToNavigation

Manufacturer Part #

CG75MS

CG/CG2 MS Series 90 V 20 kA Surface Mount Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG75MS - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 60V
Breakdown Voltage-Max: 90V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
500
$1.42
1,000
$1.41
1,500
$1.40
2,500+
$1.38
Product Variant Information section