Manufacturer Part #
CG90MS
CG Series 90 V 20000 A 2 Pole Surface Mount Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse CG90MS - Technical Attributes
Attributes Table
| No of Pins: | 2 |
| Breakdown Voltage-Min: | 72V |
| Breakdown Voltage-Max: | 90V |
| AC Discharge Current-Nom: | 20A |
| Impulse Discharge Current: | 20kA |
| Capacitance: | 1.5pF |
| Glow Current (ARC): | 0.5A |
| Operating Temp Range: | -40°C to +90°C |
| Storage Temperature Range: | -40°C to +90°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.42
1,000
$1.41
1,500
$1.40
2,500+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount