Manufacturer Part #
SL1002A075SM
SL1002A Series 75 V 5000 A Ø6 x 4.1 mm Surface Mount Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SL1002A075SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SL1002A075SM - Technical Attributes
Attributes Table
| No of Pins: | 2 |
| Breakdown Voltage-Min: | 60V |
| Breakdown Voltage-Max: | 90V |
| AC Discharge Current-Nom: | 5A |
| Insulation Resistance: | 10Ω |
| Capacitance: | 1.2pF |
| Operating Temp Range: | -40°C to +90°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.595
2,000
$0.585
4,000
$0.58
5,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount