Manufacturer Part #
SL1021B230R
SL1021B Series 276 V 2.5 kA Through Hole Radial Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tray Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SL1021B230R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SL1021B230R - Technical Attributes
Attributes Table
| No of Pins: | 3 |
| Breakdown Voltage-Min: | 184V |
| Breakdown Voltage-Max: | 276V |
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 2.5kA |
| Insulation Resistance: | 10GΩ |
| Capacitance: | 1.5pF |
| Glow Voltage: | 60V to 200V |
| Glow Current (ARC): | 1A |
| Operating Temp Range: | -40°C to +90°C |
| Storage Temperature Range: | -40°C to +90°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$1.35
1,000
$1.34
1,500
$1.33
2,500+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Package Style:
RADIAL
Mounting Method:
Through Hole