text.skipToContent text.skipToNavigation

Manufacturer Part #

BTW67-600

BTW67 Series 600Vdrm 50A Flange Mount Standard Silicon Control Rectifier - RD-91

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BTW67-600 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.9V
On State Current [It]-Typ: 0.5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 80mA
On-state RMS Current [Irms]-Max: 50A
Package Style:  RD-91
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
25
Total
$109.00
USD
Quantity
Unit Price
40
$0.56
125
$0.545
300
$0.535
1,250
$0.52
3,000+
$0.50
Product Variant Information section