text.skipToContent text.skipToNavigation

Manufacturer Part #

T2035H-8T

T2035H-8T Series 800 V 20 A Through Hole Triac - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
STMicroelectronics T2035H-8T - Technical Attributes
Attributes Table
Type: Triac
On State Current [It]-Typ: 20A
Off-State Voltage [Vdrm]: 800V
Gate Trigger Current [Igt]-Max: 35mA
Hold Current [Ih]: 35mA
Configuration: Single
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
Germany:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$29.25
USD
Quantity
Unit Price
50
$0.585
200
$0.57
750
$0.555
2,000
$0.545
5,000+
$0.53
Product Variant Information section