text.skipToContent text.skipToNavigation

Manufacturer Part #

TXN625RG

TXN625 Series 600 Vdrm 25 A Standard SCR Flange Mount - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TXN625RG - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 49mA
On-state RMS Current [Irms]-Max: 25A
Hold Current [Ih]: 50mA
Peak Current-Max: 4A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,370.00
USD
Quantity
Unit Price
50
$1.41
200
$1.39
500
$1.37
1,250
$1.36
2,000+
$1.34
Product Variant Information section