text.skipToContent text.skipToNavigation

Manufacturer Part #

TYN625RG

TYN625 Series 600 Vdrm 25 A Silicon Controlled Rectifier Flange Mount - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TYN625RG - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 40mA
On-state RMS Current [Irms]-Max: 25A
Hold Current [Ih]: 50mA
Leakage Current: 90mA
Configuration: Single
Peak Current-Max: 314A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$2,020.00
USD
Quantity
Unit Price
50
$1.08
200
$1.05
750
$1.02
1,250
$1.01
2,500+
$0.97