Manufacturer Part #
P1500Q22CLRP
P1500Q22CLRP Series 150 mA 140 V Teccor® Protection Thyristor - QFN-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-2 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse P1500Q22CLRP - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 5V |
| On State Current [It]-Typ: | 2.2A |
| Off-State Voltage [Vdrm]: | 140V |
| Off-State Current [Idrm]: | 5µA |
| Hold Current [Ih]: | 150mA |
| Package Style: | QFN-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
5,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-2
Mounting Method:
Surface Mount