Manufacturer Part #
TN3015H-6T
TN3015H-6T Series 30 A 600 V Through Hole High temperature Thyristor SCRs-TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TN3015H-6T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TN3015H-6T - Technical Attributes
Attributes Table
| Type: | Thyristor |
| Directional: | Uni-Directional |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.6V |
| On State Current [It]-Typ: | 19A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 10µA |
| Hold Current [Ih]: | 60mA |
| Gate Trigger Current [Igt]-Max: | 15mA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.465
200
$0.45
1,000
$0.44
2,000
$0.43
6,250+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole