text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L075SLYR

PTC 6V POLYFUSE SURF MOUNT 1206 SL 0.75A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Littelfuse 1206L075SLYR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 750mA
Trip Current: 1.5A
Resistance: 0.18Ω
Current Rating: 50A
Time to Trip: 300ms
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
4,000+
$0.81
Product Variant Information section