text.skipToContent text.skipToNavigation

Manufacturer Part #

30R700UMR

30R Series 30 V 7 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Littelfuse 30R700UMR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1A
Trip Current: 14A
Resistance: 0.005Ω
Current Rating: 40A
Time to Trip: 17.5s
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 10.2mm
No of Terminals: 2
Dimension: T  3mm x L  28.6mm x W  19.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
1,000
$0.69
2,000
$0.68
3,000
$0.675
4,000
$0.67
5,000+
$0.66
Product Variant Information section