text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS181216V050

PTS Series 1812 16 V 0.5 A Surface Mount Resettable PTC Device

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Eaton PTS181216V050 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.20
USD
Quantity
Unit Price
2,000
$0.0966
6,000
$0.0941
8,000
$0.0934
20,000
$0.0914
30,000+
$0.0893
Product Variant Information section