Manufacturer Part #
RUEF300-2
RUEF Series 30 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Littelfuse RUEF300-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RUEF300-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 30V |
| Hold Current [Ih]: | 3A |
| Trip Current: | 6A |
| Resistance: | 0.08Ω |
| Current Rating: | 100A |
| Time to Trip: | 10.8s |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Dimension: | T 3mm x L 16.5mm x W 11.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.24
7,500
$0.235
12,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole