text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF800

RUEF Series 30 V 8 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RUEF800 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 8A
Trip Current: 16A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  28.4mm x W  21.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.00
USD
Quantity
Unit Price
250
$0.38
750
$0.37
5,000
$0.36
7,500+
$0.35
Product Variant Information section