text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF160-2

RXEF Series 72 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RXEF160-2 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 1.6A
Trip Current: 3.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  16.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
1,500
$0.27
4,500
$0.265
7,500+
$0.26
Product Variant Information section