text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE68A

1.5KE Series 92 V 1.5 kW Uni-Directional Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1.5KE68A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 92V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 16.5A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 58.1V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 71.4V
Package Style:  DO-201
Mounting Method: Through Hole
Features & Applications

The 1.5KE68A is a part of 1.5KE series TVS diodes designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Uni-directional
  • Halogen free
  • RoHS compliant
  • Fast response time
  • Excellent clamping capability
  • Low incremental surge resistance
  • High temperature to reflow soldering guaranteed
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.60
USD
Quantity
Unit Price
1,200
$0.198
3,600
$0.194
4,800
$0.193
12,000
$0.19
18,000+
$0.187
Product Variant Information section