text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC18CA-E3/57T

1500 W 25.2 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5SMC18CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25.2V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 18.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.40
USD
Quantity
Unit Price
850
$0.162
2,550
$0.159
4,250
$0.157
12,750
$0.154
21,250+
$0.152
Product Variant Information section