text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC68CA

Diode TVS Single Bi-Dir 58.1V 1.5KW 2-Pin DO-214AB T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Littelfuse 1.5SMC68CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 92V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 16.5kA
Reverse Leakage Current: 1µA
Peak Power: 1.5kW
Test Current: 1mA
Standoff Voltage: 58.1V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 71.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
9,000+
$0.225
Product Variant Information section