text.skipToContent text.skipToNavigation

Référence fabricant

1N5908

1N5908 Series 1500 W 6 V Uni Directional TVS Diode - DO-201

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics 1N5908 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 8.5V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 8.5A
Reverse Leakage Current: 300µA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 9500pF
Style d'emballage :  DO-201
Méthode de montage : Through Hole
Fonctionnalités et applications
ST is one of the world’s largest semiconductor company with market leadership in many fields. For example, ST is the leading producer of application-specific analog chips and power conversion devices. 

It is also the #1 supplier of semiconductors for the Industrial market and for set-top box applications, and occupies leading positions in fields as varied as discrete devices, camera modules for mobile phones and automotive integrated circuits.

The 1N5908 series of transil diodes are dedicated to the 5 V logic circuit protection, their low clamping voltage at high current level guarantees excellent protection for sensitive components.

The 1N5908 is a lead free RoHS complaint transil diode with a peak pulse power dissipation of 1500 W and a power dissipation on infinite heatsink of 5 W. The 1N5908 also has a non repetitive surge peak forward current for unidirectional types of 200 A.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5400
Multiples de :
600
Total 
1 836,00 $
USD
Quantité
Prix unitaire
600
$0.355
1 200
$0.35
1 800
$0.345
3 000+
$0.34