text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-33

BZW50 Series 5000 W 36.6 V Uni Directional Axial TVS Diode - R-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
STMicroelectronics BZW50-33 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.6V
Clamping Voltage-Max: 76V
Directional: Uni-Directional
Power Dissipation: 5000W
Peak Output Current: 789A
Reverse Leakage Current: 5µA
Peak Power: 5000W
Standoff Voltage: 33V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 5750pF
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$848.00
USD
Quantity
Unit Price
100
$1.08
300
$1.06
2,000
$1.04
3,000+
$1.03
Product Variant Information section