text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T22A-E3/52

600W,22V 5%,UNIDIR,SMB TVS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SM6T22A-E3/52 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 20.9V
Clamping Voltage-Max: 30.6V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 20A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 18.8V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 23.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.10
USD
Quantity
Unit Price
750
$0.0709
3,000
$0.0687
7,500
$0.0672
18,750
$0.0658
30,000+
$0.0637
Product Variant Information section